• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek AFG-3031 Mains-powered 1 µHz - 30 MHz 1-channel Sinus, Rectangle, Triangle, Pulse, Noise, Arbitrary

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,915.00 / piece)
€ 1,915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arbitrary Function Generator AFG-3031

  • 1uHz to 30 MHz, 16-bit resolution with 1 mVpp to 10 Vpp amplitude with 1 channel
  • 250 MSa/s sampling rate for higher time resolution arbitrary waveforms
  • 8M Points/channel standard waveform memory

Technical specifications

  • AM/FM/PWM Modulation: 2 MHz - 20 kHz
  • FSK Modulation: 2 MHz - 100 kHz
  • Display resolution (RGB): 480 x 272 pixels
  • Offset: 10 mVpp - 10 Vpp
  • Curve Memory: 1 MPt
  • Impedance 50 Ω
  • Resolution: 1 µHz
  • Graphic color-LCD display: 10.9 cm
  • Sweep function
Signal output type

Sine / square / ramp / pulse / noise / DC / sin(x)/X/Exp increase waste/Negative ramp/Arbitrary Signal

Product type

Mains-powered

Frequency range

1 µHz - 30 MHz

Signal output types

Sinus

Rectangle

Triangle

Pulse

Noise

Arbitrary

Frequency range (sine)

1 µHz - 30 MHz

Frequency range square wave

1 µHz - 30 MHz

Square wave slew rate

<8 ns

Display

LCD

Frequency range triangle

1 µHz - 1 MHz

Manufacturer's standards (no certificate)

Internal modulation

AM/FM/FSK/PWM

External modulation

AM/FM/FSK/PWM

Trigger (synchronous)

TTL

Dim

(W x H) 265 mm x 107 mm

Weight

4 kg

No. of channels

1-channel

Max. frequency

30 MHz

Min. frequency

1 µHz

Features

Modulation

Width

265 mm

Height

107 mm

Interfaces

USB

LAN

Voltage supply

Mains

Type

AFG-3031

Documents & Downloads

Datasheet

Datasheet 1601381 GW Instek AFG-3031 Mains-powered 1 µHz - 30 MHz 1-channel Sinus, Rectangle, Triangle, Pulse, Noise, Arbitrary

User & Safety Instructions

User & Safety Instructions 1601381 GW Instek AFG-3031 Mains-powered 1 µHz - 30 MHz 1-channel Sinus, Rectangle, Triangle, Pulse, Noise, Arbitrary

Information

Information 1601381 GW Instek AFG-3031 Mains-powered 1 µHz - 30 MHz 1-channel Sinus, Rectangle, Triangle, Pulse, Noise, Arbitrary

Description

The AFG-3000 Series also provides a high 16 bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The Direct Waveform Reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 Series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency. In addition, the AFG-3000 Series has switchable 50 Ohm and Hi-Z Impedances, built-in On-Screen Help for operation conveniently. Complete parameter settings and waveform can be displayed through 4.3-inch high-resolution TFT LCD.

Features

  • USB host
  • Adjustable pulse/pause ratio for square-wave signal
  • Setting the waveform parameters via keyboard and rotary knob
  • Simultaneous display of parameters and waveform (WYSIWYG)
  • 10 3.1.2 memory slots
  • 10 non-volatile 1 Mpts signal shape-memory
  • On-screen help.
  • This text is machine translated.

Scope of delivery

  • Measuring cable (BNC-BNC)
  • Power cord
  • Operating Instructions (GB)
  • Quick guide.

Hints

The PC ® software for creating the arbitrary signal is available in the download area in the Internet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,945.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)