
Highlights & Details
Arbitrary Function Generator AFG-3021
- 1uHz to 20 MHz, 16-bit resolution with 1 mVpp to 10 Vpp amplitude with 1 channel
- 250 MSa/s sampling rate for higher time resolution arbitrary waveforms
- 8M Points/channel standard waveform memory
Technical specifications
- AM/FM/PWM Modulation: 2 MHz - 20 kHz
- FSK Modulation: 2 MHz - 100 kHz
- Display resolution (RGB): 480 x 272 pixels
- Offset: 10 mVpp - 10 Vpp
- Curve Memory: 1 MPt
- Impedance 50 Ω
- Resolution: 1 µHz
- Graphic color-LCD display: 10.9 cm
- Sweep function
- Signal output type
Sine / square / ramp / pulse / noise / DC / sin(x)/X/Exp increase waste/Negative ramp/Arbitrary Signal
- Product type
Mains-powered
- Frequency range
1 µHz - 20 MHz
- Signal output types
Sinus
Rectangle
Triangle
Pulse
Noise
Arbitrary
- Frequency range (sine)
1 µHz - 20 MHz
- Frequency range square wave
1 µHz - 20 MHz
- Square wave slew rate
<8 ns
- Display
LCD
- Frequency range triangle
1 µHz - 1 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM/FM/FSK/PWM
- External modulation
AM/FM/FSK/PWM
- Trigger (synchronous)
TTL
- Dim
(W x H) 265 mm x 107 mm
- Weight
4 kg
- No. of channels
1-channel
- Max. frequency
20 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Width
265 mm
- Height
107 mm
- Interfaces
RS232
USB
- Voltage supply
Mains
- Type
AFG-3021
Documents & Downloads
Datasheet
Datasheet 1601379 GW Instek AFG-3021 Mains-powered 1 µHz - 20 MHz 1-channel Sinus, Rectangle, Triangle, Pulse, Noise, Arbitrary
User & Safety Instructions
User & Safety Instructions 1601379 GW Instek AFG-3021 Mains-powered 1 µHz - 20 MHz 1-channel Sinus, Rectangle, Triangle, Pulse, Noise, Arbitrary
Information
Information 1601379 GW Instek AFG-3021 Mains-powered 1 µHz - 20 MHz 1-channel Sinus, Rectangle, Triangle, Pulse, Noise, Arbitrary
Description
Features
- USB host
- Adjustable pulse/pause ratio for square-wave signal
- Setting the waveform parameters via keyboard and rotary knob
- Simultaneous display of parameters and waveform (WYSIWYG)
- 10 3.1.2 memory slots
- 10 non-volatile 1 Mpts signal shape-memory
- On-screen help.
- This text is machine translated.
Scope of delivery
- Measuring cable (BNC-BNC)
- Power cord
- Operating Instructions (GB)
- Quick guide.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,805.99*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























