
Technical specifications
- AM/FM/PWM Modulation: 2 MHz - 20 kHz
- FSK Modulation: 2 MHz - 100 kHz
- Display resolution (RGB): 480 x 272 pixels
- Signal output type
Sine / square / ramp / pulse / noise / DC / sin(x)/X/Exp increase waste/Negative ramp/Arbitrary Signal
- Product type
Mains-powered
- Frequency range
1 µHz - 50 MHz
- Signal output types
Arbitrary
Sinus
Triangle
Rectangle
Noise
Pulse
- Frequency range (sine)
1 µHz - 50 MHz
- Frequency range square wave
1 µHz - 50 MHz
- Square wave slew rate
<8 ns
- Display
LCD
- Frequency range triangle
1 µHz - 1 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM/FM/FSK/PWM
- External modulation
AM/FM/FSK/PWM
- Trigger (synchronous)
TTL
- Dim
(W x H) 265 mm x 107 mm
- Weight
4 kg
- No. of channels
2-channel
- Max. frequency
50 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Width
265 mm
- Height
107 mm
- Interfaces
GPIB
RS232
USB
- Voltage supply
Mains
- Type
AFG-3051
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 123741 GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 2-channel Arbitrary, Sinus, Triangle, Rectangle, Noise, Pulse
User & Safety Instructions
User & Safety Instructions 123741 GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 2-channel Arbitrary, Sinus, Triangle, Rectangle, Noise, Pulse
Conformity certificate
Conformity certificate 123741 GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 2-channel Arbitrary, Sinus, Triangle, Rectangle, Noise, Pulse
Download
Download 123741 GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 2-channel Arbitrary, Sinus, Triangle, Rectangle, Noise, Pulse
Download 123741 GW Instek AFG-3051 Mains-powered 1 µHz - 50 MHz 2-channel Arbitrary, Sinus, Triangle, Rectangle, Noise, Pulse
Description
Features
- USB host
- Adjustable pulse/pause ratio for square-wave signal
- Setting the waveform parameters via keyboard and rotary knob
- Simultaneous display of parameters and waveform (WYSIWYG)
- 10 3.1.2 memory slots
- 10 non-volatile 1 Mpts signal shape-memory
- On-screen help.
- This text is machine translated.
Scope of delivery
- Measuring cable (BNC-BNC)
- Power cord
- Operating Instructions (GB)
- Quick guide.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 2,405.27€ 2,403.07*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























