
Total (€ 4,139.00 / piece)
€ 4,139.00
incl. VAT
14-day return policy included
Highlights & Details
GW-Instek ASR-2100 Programmable AC/DC Power Source
- No. of outputs 1 x
- 0.1 - 500 / 10 mA
- 1000 W
- LAN
- programmable
Technical specifications
- Type
ASR-2100 Universal
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
1000 W
- Interfaces
LAN
- Features
programmable
- Dim
(L x W x H) 480 x 285 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
240 V AC
- Weight
11.5 kg
- Output voltage (max.)
500 V
- Output voltage (min.)
0.1 V
- Max. output current
10 A
- Output current (min.)
10 mA
- Width
285 mm
- Height
124 mm
- Length
480 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208126 GW Instek ASR-2100 Universal Bench PSU (adjustable voltage) 0.1 - 500 10 mA 1000 W LAN programmable No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 2208126 GW Instek ASR-2100 Universal Bench PSU (adjustable voltage) 0.1 - 500 10 mA 1000 W LAN programmable No. of outputs 1 x
Information
Information 2208126 GW Instek ASR-2100 Universal Bench PSU (adjustable voltage) 0.1 - 500 10 mA 1000 W LAN programmable No. of outputs 1 x
Description
Features
- Programmable AC/DC power source
- Output power: AC 0 - 350 Vrms, DC 0 - ± 500 V.
- Output frequency up to 999.9 Hz
- DC output (100% of rated power)
- Output power 1000VA
- Measuring elements: VRMs, Vavg, Vpeak, Irmen, IpkH, Iavg, Ipeak, P, S, Q, PF, CF.
- Voltage and current harmonics analysis (THDv, THDi)
- Adjusted phase angle for output
- On
- Remote sensing function
- OVP, OCP, OPP, OTP, AC error detection and fan error alarm
- Interface: USB, LAN (standard), RS-232 + GPIB (opt)
- Built-in external control inputs and external signal input
- Built-in output relay control
- Memory function (up to 10 sets)
- Sequence and simulation function (up to 10 sets)
- Support of arbitrary waveform function
- Built-in web server
- This text is machine translated.
Scope of delivery
- GW-Instek ASR-2100 PROG. Lab. P/S
- This text is machine translated.
Hints
New firmware update v1.19 available for the ASR series.


























