
Highlights & Details
GDM-9042 mit GPIB
- CAT II 300 V
Technical specifications
- Voltage reading range DC (min.)
500.00 mV
- Product type
Precision tester
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
500.00 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
500.00 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
500.00 µA
- Amperage reading range AC (max.)
10 A
- Frequency reading range
1 MHz
- Basic accuracy
0.02 %
- Interfaces
GPIB
- Height
107 mm
- Width
268 mm
- Length
302 mm
- Weight
3.2 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Voltage metering
AC
DC
AC/DC
- Current reading
AC
DC
AC/DC
- Type
GDM-9042 mit GPIB
- Display
Digital
- Display (counts)
50.000
- Dim
(L x W x H) 302 x 268 x 107 mm
- Features
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436262 GW Instek GDM-9042 mit GPIB Precision tester Digital Data logger CAT II 300 V Display (counts): 50.000
Description
The precision multimeter for demanding measurements: 50,000 counts, Dual measurement & flexible connectivity!
Are you looking for a powerful and reliable multimeter that can also handle complex measurement tasks? Our 50,000 count Dual multimeter is the ideal solution for professionals and all those who expect top precision. With its impressive resolution and the ability to simultaneously measure two parameters, you save valuable time and increase your efficiency in the laboratory or on site.
The integrated USB-storage function enables you the comfortable recording and analysis of your measurement data – directly at the device or later on the PC. No more manual notes! And for applications that require system integration, the GPIB interface is available as an option to ensure seamless communication with other instrumentation and automation systems.
This text is machine translated.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























