• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPP-3610HLG Bench PSU (adjustable voltage) 0 - 36 0 - 10 A 680 W RS232, USB , LAN, GPIB programmable No. of ou

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,479.00 / piece)
€ 1,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

GPP-3610H (36V/10A) single-channel programmable DC Power supply (LAN/GPIB)

  • No. of outputs 1 x
  • 0 - 36 / 0 - 10 A
  • 680 W
  • RS232, USB , LAN, GPIB
  • programmable

Technical specifications

  • 4.3" TFT LCD display
  • Programming resolution 1mV / 0.2mA
Type

GPP-3610HLG

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

680 W

Technology

Linear regulated PSU

Interfaces

RS232

USB

LAN

GPIB

Features

programmable

Dim

(L x W x H) 362 x 213 x 145 mm

Manufacturer's standards (no certificate)

Weight

10 kg

Output voltage (max.)

36 V

Output voltage (min.)

0 V

Max. output current

10 A

Output current (min.)

0 A

Width

213 mm

Height

145 mm

Length

362 mm

Max. temperature

40 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3031905 GW Instek GPP-3610HLG Bench PSU (adjustable voltage) 0 - 36 0 - 10 A 680 W RS232, USB , LAN, GPIB programmable No. of ou

User & Safety Instructions

User & Safety Instructions 3031905 GW Instek GPP-3610HLG Bench PSU (adjustable voltage) 0 - 36 0 - 10 A 680 W RS232, USB , LAN, GPIB programmable No. of ou

Description

The range of programmable DC power supplies GPP includes two new 360W models, the 36V/10A GPP-3610H and the 72V/5A GPP-7250. The GPP-3610H offers a high program resolution (1mV/0.2mA) and read-back resolution (0.1mV/0.2mA); the GPP-7250 offers a high program resolution (2mV/0.2mA) and read-back resolution (0.1mV/0.1mA) as well as the best low noise properties ≦1mVrms (5Hz~ 1MHz) / ≦2mArms and the ability to restore output voltage≦100us. GPP-3610H and GPP-7250 offer a variety of display modes, including channel settings, measurements, and waveform display. With the outlet monitoring function of the GPP series, users can set monitoring conditions according to their needs, generate an alarm or stop output during the measurement process, stop the measurement and protect the customer's test object. GPP-3610H and GPP-7250 are designed with a load function of up to 100W. The GPP-3610H offers a power output of 36V/10A and has integrated functions for a maximum constant voltage load (CV) of 36.5V, a maximum constant current load (CC) of 10.2A and a maximum constant resistance load (CR) of 1kΩ. GPP -7250 has an output power of 72V/5A and has a built-in constant voltage load (CV) of maximum 72.5V, a constant current load (CC) of maximum 5.2A and a constant resistance load (CR) of maximum 1kΩ.

This text is machine translated.

Features

  • Load function (CC, CV, CR mode)
  • Uses hardware for the realization of overvoltage protection / over-current protection / over-temperature protection
  • Delay function/output monitoring function/output recorder function
  • Supports the display of the set value, measured value and output signal form
  • Sequential output function and 8 built-in pattern signal forms
  • The output recorder function records the output voltage and current parameters with a minimum recording interval of 1 second
  • Sequence/Delay/Recorder/Panel setting conditions each provide 10 sets of internal memory
  • Intelligent temperature-controlled fan effectively reduces the noise development

Scope of delivery

  • User manual
  • Power cord

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)