• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPT-9802 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

1/2
Image similar
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage tester GPT-9802

  • 2in1 measurement functions
  • AC/DC surge voltage test
  • This text is machine translated.
  • 'ISO calibrated' text in black script on white background.

Technical specifications

  • Voltage setting: 2 V steps
  • Waveform: Sine/DC
  • Max. Test output 200 VA
  • Ramp function: 0.1 - 999.9 s.
  • Timer for test time: Off/0.1 - 999.9 s.
  • Display (details): LCD dot matrix, 240 x 64 pixels
  • Surge voltage 0.1 - 5 kV/AC; 0.1 - 6 kV/DC
  • Data memory: 100
  • Voltage setting Insulation resistance: 50 V steps
Product type

Insulation tester

Test voltage

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

ISO standards

Interfaces

1x USB

1x RS 232

Power supply (details)

100/120/220/230 V AC

Dim

(L x W x H) 460 x 330 x 150 mm

Weight

15 kg

Display type

Digital (LCD)

Insulation resistance (max.)

9500 MΩ

Calibration service

5 calibration values per range

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

50 V

Width

330 mm

Height

150 mm

Length

460 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234616 GW Instek GPT-9802 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

User & Safety Instructions 2234616 GW Instek GPT-9802 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

Information

Information 2234616 GW Instek GPT-9802 Insulation tester, Dielectric withstand tester Calibrated to (ISO standards) 100 V, 250 V, 500 V, 100

Description

The surge voltage test device enables the testing of insulation and contact points with a specified voltage. The test power is 200 VA.

This text is machine translated.

Features

  • Key lock
  • Manual or automatic test sequence
  • High resolution
  • 100 storage places with individual naming
  • Function keys for quick selection
  • Remotely controllable
  • USB- und RS232-Interface

Scope of delivery

  • Power cord
  • User manual
  • Key lock function
  • Remote plug
  • Safety test lead %-114.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.