
Number
Total (€ 995.00 / piece)
€ 995.00
incl. VAT
14-day return policy included
Highlights & Details
Surge voltage tester GPT -9601
- AC surge voltage test
Technical specifications
- Setting the voltage:10 V-steps
- Signal form: sine
- Max. Test power: 100 VA (AC), 25 W (DC
- Ramp function: 0.1 s fix
- Timer for test time off/1 - 180 s
- Display (details): dot matrix LCD, 240 x 48 pixels
- Surge voltage: 0.1 - 5 kV/AC
- Product type
Insulation tester
- Test voltage
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
Manufacturer's standards (no certificate)
- Interfaces
1x USB
1x RS 232
- Power supply (details)
100/120/220/230 V AC
- Dim
(L x W x H) 38.5 x 33 x 14.8 cm
- Weight
9 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
2000 MΩ
- Voltage reading range (max.)
1000 V
- Voltage reading range (min.)
50 V
- Width
33 cm
- Height
14.8 cm
- Length
38.5 cm
Documents & Downloads
Datasheet
Datasheet 1321051 GW Instek GPT-9601 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 2000 MΩ
User & Safety Instructions
User & Safety Instructions 1321051 GW Instek GPT-9601 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 2000 MΩ
User & Safety Instructions 1321051 GW Instek GPT-9601 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 2000 MΩ
Description
The surge voltage test device enables the testing of insulation and contact points with a specified voltage. The test power is 100 VA.
This text is machine translated.
This text is machine translated.
Features
- Key lock
- Manual test sequence
- High resolution
- Function keys for quick selection
- Remotely controllable
- USB- und RS232-Interface
Scope of delivery
- Power cord
- User manual
- Key lock function
- Remote plug
- Safety test lead %-114.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,144.99*
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























