• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPT-9802 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,629.00 / piece)
€ 1,629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surge voltage tester GPT-9802

  • 2 in 1 measuring functions
  • AC/DC-surge voltage test
  • This text is machine translated.

Technical specifications

  • Voltage setting: 2 V-steps
  • Signal shape: sine / DC
  • Max. Test power: 200 VA
  • Ramp function: 0.1 - 999.9 s
  • Timer for test time off/0.1 - 999.9 s
  • Display (details): dot matrix LCD, 240 x 64 pixels
  • Surge voltage: 0.1 - 5 kV/AC; 0.1 - 6 kV/DC
  • Data storage: 100
  • Setting the voltage insulation resistance: 50 V-steps
Product type

Insulation tester

Test voltage

100 V

250 V

500 V

1000 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Interfaces

1x USB

1x RS 232

Power supply (details)

100/120/220/230 V AC

Dim

(L x W x H) 46 x 33 x 15 cm

Weight

15 kg

Display type

Digital (LCD)

Insulation resistance (max.)

9500 MΩ

Voltage reading range (max.)

1000 V

Voltage reading range (min.)

50 V

Width

33 cm

Height

15 cm

Length

46 cm

Documents & Downloads

Datasheet

Datasheet 556568 GW Instek GPT-9802 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ

User & Safety Instructions

User & Safety Instructions 556568 GW Instek GPT-9802 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ

User & Safety Instructions 556568 GW Instek GPT-9802 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ

Information

Information 556568 GW Instek GPT-9802 Insulation tester, Dielectric withstand tester 100 V, 250 V, 500 V, 1000 V 9500 MΩ

Description

The surge voltage test device enables the testing of insulation and contact points with a specified voltage. The test power is 200 VA.

This text is machine translated.

Features

  • Key lock
  • Manual or automatic test sequence
  • High resolution
  • 100 storage places with individual naming
  • Function keys for quick selection
  • Remotely controllable
  • USB- und RS232-Interface

Scope of delivery

  • Power cord
  • User manual
  • Key lock function
  • Remote plug
  • Safety test lead %-114.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,778.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)