
Highlights & Details
GW Instek GSG-2060 (GPIB+AUX) (CE)
- Highest frequency stability (OCXO option): 10 ppb frequency stability and 0.1 ppm/year aging rate, Ideal for critical applications.
- Large frequency range: Covers 9 kHz to 6 GHz.
- Wide amplitude range: Output from +20 dBm to -140 dBm with 0.01 dBm resolution.
- Low phase noise: Better than -117 dBc/Hz (typical) at 1 GHz output and 20 kHz offset.
- Analogue modulation functions: Built-in AM, FM and PM modulation.
- Versatile signal output: Offers LF signals (sine, square, triangle/ramp, Gaussian noise) and pulse signals.
- Comprehensive interfaces: USB and LAN are standard; GPIB is integrated.
- Clear display: 7" TFT LCD for detailed display of parameters and status.
- 3U standard rack size: Enables easy integration with test systems.
Technical specifications
- Frequency resolution 1 MHz
- Standard frequency stability 10 ppm.
- Standard aging rate: 2 ppm/year.
- Optional (AUX/OCXO) Frequency stability: 10 ppb.
- Optional (AUX/OCXO) aging rate: 0.1 ppm/year.
- Amplitude range: -140 dBm to +20 dBm.
- Amplitude setting resolution 0.01 dBm
- Product type
Signal generator
- Frequency range
9 kHz - 6 GHz
- Signal output types
Sinus
- Display
LCD
Manufacturer's standards (no certificate)
- Max. frequency
6 GHz
- Min. frequency
9 kHz
- Features
Modulation
- Height
3 U
- Interfaces
USB
- Voltage supply
Mains
- Type
GSG-2060 (GPIB+AUX) (CE) RF-Signalgenerator
Documents & Downloads
Datasheet
Datasheet 3437816 GW Instek GSG-2060 (GPIB+AUX) (CE) RF-Signalgenerator Signal generator 9 kHz - 6 GHz Sinus
User & Safety Instructions
User & Safety Instructions 3437816 GW Instek GSG-2060 (GPIB+AUX) (CE) RF-Signalgenerator Signal generator 9 kHz - 6 GHz Sinus
Description
This text is machine translated.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























