
Highlights & Details
GW Instek GSG-2060 (GPIB) (CE) RF signal generator
- Large frequency range: Covers 9 kHz to 6 GHz.
- High amplitude flexibility: Amplitude output range from -140 dBm to +20 dBm with 0.01 dBm resolution.
- Excellent phase noise: Less than -117 dBc/Hz (typical) at 1 GHz output and 20 kHz offset.
- Analog modulation: Built-in AM, FM and PM modulation functions.
- Versatile signal output: Offers LF signal output (sine, square, triangle/ramp, Gaussian noise) and pulse signal output.
- High frequency accuracy: Standard 10 ppm frequency stability and 2 ppm aging rate; optional 10 ppb frequency stability and 0.1 ppm aging rate (OCXO).
- Comprehensive interfaces: USB and LAN are standard; GPIB is available as an option. The commands are SCPI-compatible.
- Compact design: 3U standard rack size.
- Clear display: 7-inch TFT LCD for comprehensive display of parameters and status.
Technical specifications
- Phase noise: Less than -117 dBc/Hz (typical) at 1 GHz output and 20 kHz offset
- Frequency resolution 0.001 Hz
- Output level: -110 dBm to +13 dBm (typical: +20 dBm)
- ALC (Automatic Level Control) for the output power
- Display: 7" TFT LCD
- Memory functions
- Protection functions: OVP, OCP, OTP, fan error alarm
- GPIB interface
- USB interface
- LAN interface
- External modulation input
- Built-in power limiter for safety
- Signal output type
CW (Continuous Wave)
Pulse
Sweep
Arbitrary (optional)
Doppler (optional)
- Product type
Signal generator
- Frequency range
9 kHz - 6 GHz
- Signal output types
Sinus
- Display
LCD
Manufacturer's standards (no certificate)
- No. of channels
1-channel
- Max. frequency
6 GHz
- Min. frequency
9 kHz
- Features
incl. cycle counter
Amplifier
Modulation
- Interfaces
GPIB
- Type
GSG-2060 (GPIB) (CE) RF-Signalgenerator
Documents & Downloads
Datasheet
Datasheet 3437815 GW Instek GSG-2060 (GPIB) (CE) RF-Signalgenerator Signal generator 9 kHz - 6 GHz 1-channel Sinus
User & Safety Instructions
User & Safety Instructions 3437815 GW Instek GSG-2060 (GPIB) (CE) RF-Signalgenerator Signal generator 9 kHz - 6 GHz 1-channel Sinus
Description
This text is machine translated.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























