
Highlights & Details
GW Instek GSG-2160 (GPIB) (CE)
- Extensive digital modulation: Supports ASK, PSK, PSK, QAM, FSK, MSK and custom IQ and FSK modulation signals with a maximum bandwidth of 60 MHz for digital signal output.
- Wide frequency range: Covers 9 kHz to 6 GHz.
- Wide amplitude output range: From +20 dBm to -140 dBm with 0.01 dBm resolution.
- Low phase noise: Better than -117 dBc/Hz (typical) at 1 GHz output and 20 kHz offset.
- Analogue modulation functions: Built-in AM, FM and PM modulation.
- Versatile signal output: Offers LF signals (sine, square, triangle/ramp, Gaussian noise) and pulse signals.
- External IQ signal input: Allows the synthesis of IQ signals through external I and Q data.
- High frequency accuracy: Standard 10 ppm frequency stability and 2 ppm aging rate. Optionally expandable to 10 ppb frequency stability and 0.1 ppm aging rate (OCXO).
- Fast frequency/amplitude switching: Typical ≤ 5 ms.
- Comprehensive interfaces: USB and LAN are standard; GPIB is integrated.
- Clear display: 7-inch TFT LCD for detailed display of all parameters.
- 3U standard rack size: Enables easy integration with test systems.
Technical specifications
- Frequency resolution 1 MHz
- Standard frequency stability 10 ppm.
- Standard aging rate: 2 ppm/year.
- Amplitude range: -140 dBm to +20 dBm.
- Amplitude setting resolution 0.01 dBm
- Product type
Signal generator
- Frequency range
9 kHz - 6 GHz
- Signal output types
Sinus
- Display
LCD
Manufacturer's standards (no certificate)
- No. of channels
1-channel
- Max. frequency
6 GHz
- Min. frequency
9 kHz
- Features
Modulation
- Height
3 U
- Interfaces
GPIB
- Type
GSG-2160 (GPIB) (CE) Vector Signal Genererator
Documents & Downloads
Datasheet
Datasheet 3437817 GW Instek GSG-2160 (GPIB) (CE) Vector Signal Genererator Signal generator 9 kHz - 6 GHz 1-channel Sinus
User & Safety Instructions
User & Safety Instructions 3437817 GW Instek GSG-2160 (GPIB) (CE) Vector Signal Genererator Signal generator 9 kHz - 6 GHz 1-channel Sinus
Description
This text is machine translated.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























