• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek LCR-6200 RLC circuit Digital Display (counts): 999999

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,375.00 / piece)
€ 3,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LCR-6200

  • LCR-6200: 10Hz~200kHz(±0.01%) (4 digits resolution)
  • Basic accuracy : 0.05%
  • Measuring speed up to 25ms (max.)
  • Full frequency range or spot OPEN/SHORT

Technical specifications

  • Output impedance can be set: 30/50/100 Ω
  • Measuring parameter: Z, D, Q, Vac, Iac, Δ, Δ%, θr, θd, R, G, B, X, Y
  • Combined measuring functions: Cs-Rs, Cs-D, Cp-Rp, Cp-D, Lp-Rp, Lp-Q, Ls-Rs, LS-Q, RS-Q, RP-Q, R-X, Z-θr, Z-θd, Z-D, Z-Q, DCR
Product type

RLC circuit

Reading range - resistance

99.9999 0.00001 Ω MΩ

Reading range - capacity

0.00001 pF - 9999.99 mF

Inductivity reading range

0.00001 µH - 9999.99 H

Basic accuracy

0.05 %

Power supply (details)

90 - 250 V AC

Height

107 mm

Width

265 mm

Length

312 mm

Weight

3 kg

Manufacturer's standards (no certificate)

Type

LCR-6200

Display

Digital

Display (counts)

999999

Dim

(L x W x H) 312 x 265 x 107 mm

Reading frequency

10 Hz – 200 kHz

Interfaces

RS232C

USB host

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601395 GW Instek LCR-6200 RLC circuit Digital Display (counts): 999999

Conformity certificate

Conformity certificate 1601395 GW Instek LCR-6200 RLC circuit Digital Display (counts): 999999

Description

GW Instek introduces the brand new high precision LCR meter─LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U height and 1/2 rack, is one of the practical features of the series which is the optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC, etc. on implementing each test stages for passive components.

Features

  • 8.89 cm color graphic display
  • Simultaneous display of setting criteria and measurement results
  • PASS/FAIL assessment
  • Two Zero Methods
  • Automatic Level Control (ALC) function
  • Adjustable test current function and DC resistance measurement
  • Internally adjustable bias voltage of ±2.5 V
  • 10 Measuring Function Memory Slots
  • 10000 measured data can be saved
  • Dealer-processing interface for sorting machines
  • Remote control via RS232.
  • This text is machine translated.

Scope of delivery

  • Kelvin measuring leads
  • Power cord
  • CD-ROM with user manual and software.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,377.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)