1/2
PEL-3041
100 - 230 V AC
Electrical load
100 V AC
230 V AC
70 A
350 W
(W x H x D) 215 x 124 x 400 mm
150 V DC
7 kg
Manufacturer's standards (no certificate)
0.35 W
IEC 320 C14
1.5 V DC
0.00002 A
Screw terminals (front)
Screw terminals (rear)
215 mm
124 mm
400 mm
Datasheet 1321048 GW Instek PEL-3041 Electrical load 150 V DC 70 A 350 W
User & Safety Instructions 1321048 GW Instek PEL-3041 Electrical load 150 V DC 70 A 350 W
User & Safety Instructions 1321048 GW Instek PEL-3041 Electrical load 150 V DC 70 A 350 W
User & Safety Instructions 1321048 GW Instek PEL-3041 Electrical load 150 V DC 70 A 350 W
Information 1321048 GW Instek PEL-3041 Electrical load 150 V DC 70 A 350 W