• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PEL-3211 Electrical load 150 V DC 420 A 2100 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,639.00 / piece)
€ 5,639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Performance Booster PEL -3211 for electronic load PEL-3111

  • Additional booster
  • 2100 W
  • 150 V DC
  • 420 A

Technical specifications

Type

PEL-3211

Input voltage

100 - 230 V AC

Product type

Electrical load

Min. input voltage

100 V AC

Input voltage (max.)

230 V AC

Load input current (max.)

420 A

Max. non-stop power rating

2100 W

Dim

(W x H x D) 428 x 148 x 593 mm

Max. input voltage

150 V DC

Weight

23 kg

Manufacturer's standards (no certificate)

Non-stop power rating

2.1 W

Inputs

IEC 320 C14

Load input voltage (min.)

1.5 V DC

Load connection

Screw terminals (front)

Screw terminals (rear)

Width

428 mm

Height

148 mm

Depth

593 mm

Documents & Downloads

Datasheet

Datasheet 1321050 GW Instek PEL-3211 Electrical load 150 V DC 420 A 2100 W

User & Safety Instructions

User & Safety Instructions 1321050 GW Instek PEL-3211 Electrical load 150 V DC 420 A 2100 W

User & Safety Instructions 1321050 GW Instek PEL-3211 Electrical load 150 V DC 420 A 2100 W

User & Safety Instructions 1321050 GW Instek PEL-3211 Electrical load 150 V DC 420 A 2100 W

Information

Information 1321050 GW Instek PEL-3211 Electrical load 150 V DC 420 A 2100 W

Description

The Performance Booster enables the extension of the load power in connection with the electronic loads PEL-3111. Up to 4 parallel switched booster to the main device PEL-3111 can be switched.

This text is machine translated.

Features

  • 4 Base Load functions: Constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CP)
  • 3 combined load functions: Constant current and voltage (CC + CV), constant resistance and voltage (CR+CV), constant power and voltage (CP + CV)
  • Parallel connection of up to 5 typgleichen loads
  • Go/No Go-Monitoring-Function
  • Current monitoring and timer function
  • Interface: USB/RS232/analogue
  • Protective devices: adjustable low-voltage protection, overvoltage protection, overcurrent protection, Uberleistungsschutz, overheating protection, polarity reversal protection.

Scope of delivery

  • Power cord
  • User manual.

Hints

The operation is carried out only in connection with PEL-3111.