• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PEL-3212 Electrical load 150 V DC 420 A 2100 W

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14,995.00 / piece)
€ 14,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PEL-3000/3000H Series Programmable DC Electronic Load

  • Operating voltage (DC):0~150V(PEL-3000)/ 0~800V(PEL-3000H)
  • Operating Mode : C.C / C.V / C.R / C.P / CC+CV / CR+CV / CP+CV
  • Parallel Connection of Inputs for Higher Capacity (Max : 9,450W)
  • Support of High Slew Rate:Max. 16A/us((PEL-3000)/ 0.84A/us(PEL-3000H)
  • Run Program Function(GO/NO GO Test)
  • Sequence Function for High Efficient Load Simulations
  • Dynamic(Switching) Function:0.0166Hz ~20kHz
  • Soft Start Function:Off / On(1~200ms, Res:1ms)
  • Adjustable OCP / OVP / OPP / UVP Setting
  • Short Circuit Function
  • Timer function : Elapsed Time of load on
  • Cut Off Time(Auto Load Off Timer ):1s to 999h 59min 59s or Off
  • External Channel Control / Monitoring via Analog Control Connector
  • Setup Memories:100 sets
  • 3.5 Inch TFT LCD Display
  • Multi Interface : USB 2.0 Device / Host , RS-232 , GPIB / LAN (Optional)

Technical specifications

  • Interfaces: Analogueue, USB, RS232
  • Display type used: Color, LCD 3.5"
Type

PEL-3212

Product type

Electrical load

Load input current (max.)

420 A

Max. non-stop power rating

2100 W

Dim

(W x H x D) 598 x 611 x 706 mm

Max. input voltage

150 V DC

Weight

67.5 kg

Manufacturer's standards (no certificate)

Load input voltage (min.)

1.5 V DC

Min. load input current

0 A

Width

598 mm

Height

611 mm

Depth

706 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178022 GW Instek PEL-3212 Electrical load 150 V DC 420 A 2100 W

Description

The PEL-3000 series, a single-channel, programmable D.C. electronic load with 0.01mA current resolution and 16A/μs current Slew Rate, is very ideal for testing server power supply and SPS (Switching Power Supply) for commercial and industrial computers. For a heavy-duty device like cloud ecosystem running 24-hour nonstop operations, a stable and high-power power supply, ranging from 175W to 1050W, is required to maintain the normal operation of server, Hub, and the equipment of data storage and internet communications. Owing to the increasing demand of data transmission and large scale data storage of telecommunications systems, the infrastructure of internet communications is in the pace of rapid expansion. This has greatly boosted the market demand of telecommunications equipment powered by power supply of 2000W and above. The flexible power combination of PEL-3000 meets the test requirements of present high-power power supply.
The PEL-3000H programmable DC Electronic load, which not only inherited functions and features from the PEL-3000 series but providing three current ranges for all PEL-3000H series and adding voltage monitor BNC terminals on the front panel. The PEL-3000H series, a single-channel, programmable D.C. electronic load with 800V and 0.84A/μs current Slew Rate, is ideal for the test of the high voltage devices such as the EV & HEV in-vehicle chargers, DC/DC converters or high-voltage batteries.