1/2
Image similar
PSU 150-10
19" bench PSU (adjustable voltage)
1 x
1500 W
SMPSU
LAN
RS232
USB
RS485
programmable
slim type
(L x W x H) 447.2 x 423 x 43.6 mm
Manufacturer's standards (no certificate)
230 V AC
8.7 kg
LAN
150 V
10 A
423 mm
43.6 mm
447.2 mm
50 °C
0 °C
Datasheet 1782015 GW Instek PSU 150-10 19" bench PSU (adjustable voltage) 150 (max.) 10 A (max.) 1500 W LAN, RS232, USB , RS485 programmab
User & Safety Instructions 1782015 GW Instek PSU 150-10 19" bench PSU (adjustable voltage) 150 (max.) 10 A (max.) 1500 W LAN, RS232, USB , RS485 programmab
Information 1782015 GW Instek PSU 150-10 19" bench PSU (adjustable voltage) 150 (max.) 10 A (max.) 1500 W LAN, RS232, USB , RS485 programmab