• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSW-720L24 Bench PSU (adjustable voltage) 0 - 40 0 - 27 A 720 W programmable No. of outputs 2 x

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,039.00 / piece)
€ 3,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Dual-channel switching DC Power supply

  • No. of outputs 2 x
  • 0 - 40 / 0 - 27 A
  • 0 - 80 V DC / 0 - 13.5 A
  • 720 W
  • programmable

Technical specifications

Type

PSW-720L24

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

720 W

Technology

SMPSU

Features

programmable

Dim

(L x W x H) 350 x 142 x 124 mm

Manufacturer's standards (no certificate)

Input voltage

100 V AC

240 V AC

Weight

5.4 kg

Output voltage (max.)

40 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

80 V DC

Output voltage 2 (min.)

0 V DC

Max. output current

27 A

Output current (min.)

0 A

Output current 2 (max.)

13.5 A

Output current 2 (min.)

0 A

Width

142 mm

Height

124 mm

Length

350 mm

Max. temperature

+50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3013949 GW Instek PSW-720L24 Bench PSU (adjustable voltage) 0 - 40 0 - 27 A 720 W programmable No. of outputs 2 x

User & Safety Instructions

User & Safety Instructions 3013949 GW Instek PSW-720L24 Bench PSU (adjustable voltage) 0 - 40 0 - 27 A 720 W programmable No. of outputs 2 x

Description

The PSW-MULTI series is a programmable DC-switched power supply with two or three channels and a large output range. The maximum output power can reach 1080W. There are 13 two-channel models with a nominal power of 720 W and 24 three-channel models with a nominal power of twice 1080 W. The nominal voltages of the low-voltage modules are 30V, 40V, 80V, 160V. The nominal voltages of the high-voltage modules are 250 V and 800 V.

This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)