• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS 075320 eMobility charging cable 6 m Waterproof

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,009.00 / piece)
€ 1,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHARGER CABLE SUPER PRO Smart

  • Smooth changeover between the two supplied power cables from 230 V to 400 V.
  • Considerable time savings in charging a vehicle at a 32 A socket
  • Can be mounted as a wall charging station or carried in the vehicle as a mobile charging cable

Technical specifications

Product type

eMobility charging cable

Type A

PG plug

Type B

Type 2

No. of phases

1- & 3-phase

Charging mode

Mode 2

Cable length

6 m

Cable features

Waterproof

Nominal voltage

230 V

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

IP55

Certification marks

IEC 61851-1
EN 62752
EN 62196

Charging capacity

7.4 kW

Charging current

32 A

Documents & Downloads

Datasheet

Datasheet 3021121 GYS 075320 eMobility charging cable 6 m Waterproof

User & Safety Instructions

User & Safety Instructions 3021121 GYS 075320 eMobility charging cable 6 m Waterproof

Description

SUPER PRO Smart- EV CHARGE is a charging cable for electric and hybrid vehicles, which can be connected to a 230 V or a 400 V plug socket.

This text is machine translated.

Features

  • Smooth changeover between the two supplied power cables from 230 V to 400 V.
  • Considerable time savings in charging a vehicle at a 32 A socket
  • Can be mounted as a wall charging station or carried in the vehicle as a mobile charging cable
  • Easy setting of the device via a digital display
  • Identifies the connected power cable and limits the current selection accordingly
  • Allows you to select the ideal current depending on the electrical installation and the battery to be charged: From 10 A to 32 A.
  • Saves a setting and simplifies the start of a daily charge
  • The charge start can be delayed, the remaining time until charging is indicated on the display
  • The charging process can be stopped at any time
  • A complete charging process is shown on the display
  • Conforms to the standards for charging electric vehicles (IEC 61851-1, EN 62752 & EN 62196)
  • Both the housing and the charging cable are IP55-compliant. They are dust and waterproof

Scope of delivery

  • Super Pro Smart charging cable
  • 320 V power cable
  • 400 V power cable
  • Carrying case
  • User manual.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)