• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS E1 MIG/MAG welder 10 - 200 A incl. accessories

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,039.00 / piece)
€ 2,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single phase MIG/MAG welder with 200 A.

  • The E1 GYS AUTO has been designed specifically for the high demands of the Car body repair.

Technical specifications

Product type

MIG/MAG welder

Feature

incl. accessories

Welding current (min.)

10 A

Welding current (max.)

200 A

Welding current (range)

10 - 200 A

Welding wire Ø

0,6 -1,0 mm

Length

490 mm

Width

780 mm

Height

740 mm

Dim

(L x W x H) 490 x 780 x 740 mm

Weight

40.5 kg

Documents & Downloads

Datasheet

Datasheet 2853025 GYS E1 MIG/MAG welder 10 - 200 A incl. accessories

User & Safety Instructions

User & Safety Instructions 2853025 GYS E1 MIG/MAG welder 10 - 200 A incl. accessories

Description

E1 GYS AUTO is a synergistic, single-phase MIG/MAG welder with 200 A, which was specially developed for the body maker. It is equipped with a very intuitive color control panel and welds steel and aluminum perfectly even with low thicknesses. Its synergies also include welding with CuSi3 and CuAl8 wires.

This text is machine translated.

Features

  • Specific synergies steel, AlSi, AlMg, CuSi3, CuAl8, CrNi After entering 3 data (Easy mode): Wire diameter, material/gas pair and the material thickness to be welded. The product automatically determines the optimum welding parametersNew, simplified 3.5’ HMIdesigned for bodybuildersComplete update of the device and the synergies via USB stickStorage of up to 200 welding programs (Job) for recurring tasksPortability function, option to load/save/transport THE OPERATOR'S JOBS and the device configuration from a USB stickWire feed unit with 4 rollersEuro-central burner connectionRobust wheels for stability and maneuverabilityBracket for 1 gas bottle 4 m3 (20 L)Special compartment for accessories

Scope of delivery

  • Steel burner 3 m
  • Ground cable 3.5 m

More interesting products

(*All information is plus legal VAT)