• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS GYSFLASH 18.12 PL 026926 Automatic charger 12 V 18 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger GYSFFLASH 18.12 PL

  • UVP Wake-up functionAuto restart functionOptimized charge retention

Technical specifications

  • Battery capacity charging 15 - 270 Ah (Pb) / 17 - 270 Ah
  • IUoU characteristic
  • 7 (Pb) / 8 (LiFePO4) charging modes
Product type

Automatic charger

Dim

(L x W x H) 190 x 190 x 73 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

270 Ah

Recommended battery capacity at 12 V min.

7 Ah

Suitable for

VRLA AGM

SLA

Lead acid

VRLA AGM

PbCa

Lithium

Weight

1550 g

Charging current at 12 V

18 A

Width

190 mm

Height

73 mm

Length

190 mm

IP31

Cable length

2.00 m

Documents & Downloads

Datasheet

Datasheet 2758261 GYS GYSFLASH 18.12 PL 026926 Automatic charger 12 V 18 A

User & Safety Instructions

User & Safety Instructions 2758261 GYS GYSFLASH 18.12 PL 026926 Automatic charger 12 V 18 A

Information

Information 2758261 GYS GYSFLASH 18.12 PL 026926 Automatic charger 12 V 18 A

Description

The GYSFFLASH 18.12 PL is a professional charger for vehicles with 12V for lead-acid and lithium-iron phosphate batteries (LiFePO4). It has 2 intelligent charging characteristics matching the current starter battery technologies.

This text is machine translated.

Features

  • Optimised charge retention: The charger can remain connected to the battery during hibernationAuto restart function in case of power failure with storage of settingsExtends the durability and performance of lead-acid and lithium batteriesEquipped with a highly sensitive sensor, the GYSFFLASH automatically adjusts the charging parameters depending upon the ambient temperatureMonitoring-free charging cycles: Lead-acid in 7 levels, lithium in 8 stages with additional EBS technology (Equalising Battery System) for perfect balancing of the battery cellsUVP (undervoltage protection) Wake-up function: Enables in a lithium battery to deactivate the UVP protection after deep discharge and start the charging automaticallyProtection of vehicle electronics: Protection against short circuit, reverse polarity and overvoltage. Anti-spark systemAutomatic disconnection from disconnected batteryIntegrated temperature sensor protects the internal electronicsUser-friendly control panel

Scope of delivery

  • GYSFLASH 18.12 PL
  • Cable set with insulated terminals 1.9 m
  • User manual.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)