• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Jump lead 50 mm² Copper 4.50 m

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jump lead

Suitable for petrol engines up to

7000 cm³

Suitable for Diesel engines up to

4000 cm³

Cable length

4.50 m

Conductivity equal to a copper cable with a cross section of

50 mm²

Material

Copper

Cross section

50 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108656 GYS Jump lead 50 mm² Copper 4.50 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)