• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS MULTIWELD 220M-C Inverter welder 30 - 220 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,295.00 / piece)
€ 1,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MMA and MIG/MAG welder Multiweld 220M-C

  • MMA AND MIG/MAGWelding aidPowerful, efficient 4-roller wire feed

Technical specifications

  • Welding current MMA 30 - 200 AIP23 protection
Product type

Inverter welder

Welding current (min.)

30 A

Welding current (max.)

220 A

Welding current (range)

30 - 220 A

Electrode diameter

1,6 - 5 mm

Fused

16 A

Open circuit voltage (OCV)

75 V

Operating voltage

230 V

110 V

Length

580 mm

Width

340 mm

Height

520 mm

Dim

(L x W x H) 580 x 340 x 520 mm

Weight

24 kg

Documents & Downloads

Datasheet

Datasheet 2758256 GYS MULTIWELD 220M-C Inverter welder 30 - 220 A

Datasheet 2758256 GYS MULTIWELD 220M-C Inverter welder 30 - 220 A

User & Safety Instructions

User & Safety Instructions 2758256 GYS MULTIWELD 220M-C Inverter welder 30 - 220 A

Information

Information 2758256 GYS MULTIWELD 220M-C Inverter welder 30 - 220 A

Description

The MULTIWELD FV 220M-C is a particularly compactly designed single-phase power source, which combines MIG/MAG welding processes with filler wire and E-Hand (MMA). Thanks to the FV function (flexible voltage) operation is possible from voltage sources between 85 and 265 V. With the precise wire guide system consisting of 4 wire guide rollers and a reinforced housing with 2 handles for lifting or crane transport, the MULTIWELD FV 220M-C becomes an attractive device for use in your workshop as well as on your outdoor applications on construction sites.

This text is machine translated.

Features

  • Two-stroke or four-stroke operation can be selectedWelding aid: A table on the front side supports the user when selecting the voltage and the wire diameter depending on the material thicknessConnection socket (36V - 4.2A) for gas pre-heating for welding under pure CO2 (gas pre-heater optional)Socket suitable for US (A) as well as FOR EURO plugs (C/E/F types)Wire coils Ø 200 / 300 mmWire feed motor: 4 wire guide rollers for smooth rollingBurner with Euro-central connection for short set-up timeEasy to read display even in difficult lighting conditionsSimple control panel with buttons and knob, even adjustable with glovesProtection class IP 23 for outdoor useOperation possible at very long extension cables of up to 100 m.Two metal grips for a comfortable transportProtection against overvoltage up to 400 V (PROTEC 400)MIG/MAG welding: Steel wire : Ø 0.6 to 1.0 mm, stainless steel wire : Ø 0.8 to 1.0 mm, aluminum wire : Ø 0.8 and 1.0 mm, filler wire (with polarity reversal) : Ø 0.9 to 1.2 mmE-hand (MMA) welding : basic coated electrodes and rutile electrodes (up to Ø 5 mm)

Scope of delivery

  • Multiweld 220M-C
  • Electrode holder cable 2.5 m, Ø 25mm², plug 35/50 mm
  • Ground cable 2.5 m, Ø 25 mm², 35/50 mm² connection
  • MIG Burner MIG25 230A - 3 m
  • User manual.

More interesting products

(*All information is plus legal VAT)