• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Plasma CUTTER 30 FV Plasma cutter 10 - 30 A

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plasma cutter

Welding current (min.)

10 A

Welding current (max.)

30 A

Welding current (range)

10 - 30 A

Operating voltage

230 V

Weight

10.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109622 GYS Plasma CUTTER 30 FV Plasma cutter 10 - 30 A

Description

THE CUTTER 30 FV is a powerful 30A plasma cutter for cutting up to 15mm in steel . The RF-free ignition extends the durability of the wearing parts. The plasma CUTTER 30 FV is suitable for maintenance and body work with its robust housing and simple control panel with flow meter.

For all applications
- Inverter technology guarantees the cutting quality of all steels (soft, stainless steel, hardened, carbon), aluminum, copper, etc.
- Wear parts are quick and easy to replace.
Simple operating field
- potentiometer to adjust the current according to the thickness of the sheet
- Manual setting of the air pressure (2.5 to 9 bars) with flow meter at the front
- RF-free ignition avoids interference that could damage other nearby electronic equipment

Ergonomic torch
- removable 4m burner: Easy change and better mobility
- high cutting quality: The air-cooled burner offers high arc stability in different working conditions
- Ergonomic burner for low-power working
- Shock and temperature resistant burner

High-tech supply
Flexible voltage: The power source automatically adapts to different voltage supplies from 85 to 265V
PFC technology: The better operation of the power supply system enables an energy saving of 30%

This text is machine translated.

More interesting products

(*All information is plus legal VAT)