• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hagenuk Hot-air oven 14.5 l 1700 W Window, with display, Overheat protection Stainless steel

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hagenuk hot air oven bistro vital deluxe

  • Multi-functional all-rounder: Combines hot air fryer, mini-oven and Dörutramer for maximum flexibility during cooking and baking.
  • Powerful 1,700 watts: Fast heat-up and even heat distribution for particularly large and crispy results with minimal oil.
  • Generous oven & viewing window: Provides plenty of space for family portions, while the interior lighting and large glass pane enable full visual control.
  • Intuitive touch operation: Preset automatic programs for different dishes allow a precise and easy handling.

Technical specifications

Factory colour

Stainless steel

Capacity

14.5 l

Product type

Hot-air oven

Max. temperature

230 °C

Kitchen appliances features

Window

with display

Overheat protection

1700 W

Weight

9.5 kg

Width

46 cm

Height

47 cm

Length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842259 Hagenuk Hot-air oven 14.5 l 1700 W Window, with display, Overheat protection Stainless steel

Description

Culinary diversity at a new level – The Hagenuk hot air oven Bistro Vital Deluxe

The Hagenuk bistro vital deluxe combines the speed of a hot air fryer with the versatile features of a modern mini-oven. With a powerful 1,700 watt power and a generous cooking space, crispy fries, juicy chickens, fresh pizza or delicate dried fruit can be produced effortlessly and especially low-fat. The intuitive touch control panel and the preset automatic programs make the cooking a child's play. Thanks to the large viewing window and the interior lighting you can always have a perfect view of your dishes - a real all-rounder for every kitchen!

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)