• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hagenuk MAF-1600D.8 Hot air fryer / table grill 6 l 1660 W Non-stick coating, Grill function, Cool touch housing, digita

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hagenuk multi hot-air grill

  • 2-in-1 functionality: Combines the advantages of a versatile hot air fryer with a powerful grill in one device.
  • High performance & precision: 1,660 watts of power with a temperature range from 120°C to 265°C and 4-stage heat regulation.
  • Generous volume: 6 liters capacity for comfortable preparation of larger portions.
  • Dual heating system: Efficient and uniform heat distribution through the combination of hot air and low heat.
  • Wide range of accessories: Includes non-stick coated grilling plate, frying basket and practical temperature sensor.
  • Comfortable control: Intuitive operation via control dial and touch-panel with LED-display, 6 automatic programs and timer for up to 90 minutes.

Technical specifications

Factory colour

Black

Capacity

6 l

Product type

Hot air fryer / table grill

Max. temperature

265 °C

Kitchen appliances features

Non-stick coating

Grill function

Cool touch housing

digital timer

Window

Timer function

Overheat protection

Heat convection

1660 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842251 Hagenuk MAF-1600D.8 Hot air fryer / table grill 6 l 1660 W Non-stick coating, Grill function, Cool touch housing, digita

Description

Hagenuk multi-hot air grill - crunchy frying and juicy grilling in one device

The all-round talent for your kitchen: The Hagenuk multi-air grill combines the advantages of a modern hot-air fryer with the power of a compact grill. With a powerful 1,660 watts of power and a generous 6-liter cooking room, you can prepare dishes from crispy fries to juicy meat with low fat. The dual hot air and underheat heating system, together with a flexible temperature range of 120 °C to 265 °C, ensures optimum cooking results. Each meal can be easily obtained thanks to the intuitive control via control dial and touch-control, the clear LED-display as well as 6 pre-set programs.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)