
Technical specifications
- Product type
Trunking
- Component
Bottom part
- Content
2 m
- Factory colour
Traffic white
- Dim
(L x W x H) 2000 x 100 x 68 mm
- Length
2000 mm
- Width
100 mm
- Height
68 mm
White
100
FALSE
68 mm
9016
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Inner lying
1
1
TRUE
FALSE
TRUE
5750 mm²
80 mm
TRUE
TRUE
Continuous C-profile
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2815764 Hager BR6510019016 Trunking Bottom part (L x W x H) 2000 x 100 x 68 mm 2 m Traffic white
User & Safety Instructions
User & Safety Instructions 2815764 Hager BR6510019016 Trunking Bottom part (L x W x H) 2000 x 100 x 68 mm 2 m Traffic white
Description
This text is machine translated.






















