• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager G4703 Trunking (W x H x D) 76 x 15 x 35 mm 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
Product type

Trunking

Type

Input socket

Content

1 pc(s)

Factory colour

Black

Dim

(W x H x D) 76 x 15 x 35 mm

Width

76 mm

Height

15 mm

Depth

35 mm

34.6

Bus

TRUE

15 mm

Spring clamp connection

None

25 A

250 V

TRUE

3

76 m

Polyamide (PA)

11.5-11.5 mm

Untreated

3

TRUE

4 kV

1 mΩ

Other

IP20

L, N, PE

Black

0.117

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845445 Hager G4703 Trunking (W x H x D) 76 x 15 x 35 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 1845445 Hager G4703 Trunking (W x H x D) 76 x 15 x 35 mm 1 pc(s) Black

Description

Hager G 4703. Product Color: black, degree of protection (IP Code): IP20. Width: 76 mm, Depth: 35 mm, Height: 15 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)