• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS PK 110X65 D HD Trunking Wiring duct (L x W x H) 2000 x 110 x 67.5 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 23.00)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dado trunking 110x65D, white

  • Temperature resistance: -5 °C...+60 °C
  • Flame resistance to 850°C
  • Schut Zert: IP40

Technical specifications

Product type

Trunking

Component

Wiring duct

Supplied length

2000 mm

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 2000 x 110 x 67.5 mm

Length

2000 mm

Width

110 mm

Height

67.5 mm

Documents & Downloads

Datasheet

Datasheet 1662840 KOPOS PK 110X65 D HD Trunking Wiring duct (L x W x H) 2000 x 110 x 67.5 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 1662840 KOPOS PK 110X65 D HD Trunking Wiring duct (L x W x H) 2000 x 110 x 67.5 mm 1 pc(s) White

Description

Dado trunking 110 x 65 D:
- Intended for the installation of low voltage cables
- Designed for installation of power and communication circuits as well as safety lines, etc.
-Installation of separating strip or shielding possible
- Suitable for the installation of device sockets with standard modules

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)