• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GS30019010 Trunking Plug-in module (W x H x D) 180 x 50 x 54 mm 1 pc(s) Pure white (RAL 9010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: front latch
  • Nominal current: 16 A
  • Nominal voltage: 250 V
  • Mains frequency: 50/60 Hz.
  • Installation type: only on device installation duct
  • Pre-assembled with: 3 Schuko sockets
  • Plug-in system: Wago Winsta
Product type

Trunking

Component

Plug-in module

Type

3-way socket

Content

1 pc(s)

Factory colour

Pure white (RAL 9010)

Dim

(W x H x D) 180 x 50 x 54 mm

Width

180 mm

Height

50 mm

Depth

54 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845632 Hager GS30019010 Trunking Plug-in module (W x H x D) 180 x 50 x 54 mm 1 pc(s) Pure white (RAL 9010)

Description

Plug 3-way Wago plug/clamping technology halogen-free front latch, pure white
Channel socket with increased protection against accidental contact, pre-wired, can be placed in series with 3-pin
Connector system with quick mounting for front snap-device installation. Cable connection via
Plug-in terminals 1.5 - 2.5 mm2 or via reverse polarity safe connector system.

This text is machine translated.