• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GS20009011 Trunking Plug-in module (W x H x D) 120 x 50 x 61 mm 1 pc(s) Graphite grey (RAL 9011)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: C-profile
  • Nominal current: 16 A
  • Nominal voltage: 250 V
  • Mains frequency: 50/60 Hz.
  • Installation type: only on device installation duct
  • Pre-assembled with: 2 Schuko sockets
  • Plug-in system: Wago Winsta
Product type

Trunking

Component

Plug-in module

Type

2-way socket

Content

1 pc(s)

Factory colour

Graphite grey (RAL 9011)

Dim

(W x H x D) 120 x 50 x 61 mm

Width

120 mm

Height

50 mm

Depth

61 mm

16 A

250 V

Wall duct

Black

TRUE

2

FALSE

FALSE

Push-in clamp

Untreated

FALSE

1

TRUE

50-60 MHz

FALSE

TRUE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

TRUE

Plastic

0 A

Mounting with claw and screw

None

9011

IK07

FALSE

Matt

FALSE

TRUE

IP20

120 mm

50 mm

61 mm

0

FALSE

FALSE

2

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845438 Hager GS20009011 Trunking Plug-in module (W x H x D) 120 x 50 x 61 mm 1 pc(s) Graphite grey (RAL 9011)

User & Safety Instructions

User & Safety Instructions 1845438 Hager GS20009011 Trunking Plug-in module (W x H x D) 120 x 50 x 61 mm 1 pc(s) Graphite grey (RAL 9011)

Description

Plug 2-way Wago plug/clamping technology halogen-free C-profile graphite black
Channel socket with increased protection against accidental contact, pre-wired, can be placed in series with 3-pin
Connector system with quick mounting for device installation system with C-profile. Cable connection
Via Plug-in terminals 1.5 - 2.5 mm2 or via reverse polarity safe connector system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)