• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF2003509011 Cable trunking (L x W x H) 2000 x 33 x 20 mm 2 m Graphite grey (RAL 9011)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

2 m

Factory colour

Graphite grey (RAL 9011)

Dim

(L x W x H) 2000 x 33 x 20 mm

Length

2000 mm

Width

33 mm

Height

20 mm

Anthracite

33

FALSE

20 mm

9011

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Bottom perforation

0

0

FALSE

FALSE

440 mm²

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2815370 Hager LF2003509011 Cable trunking (L x W x H) 2000 x 33 x 20 mm 2 m Graphite grey (RAL 9011)

User & Safety Instructions

User & Safety Instructions 2815370 Hager LF2003509011 Cable trunking (L x W x H) 2000 x 33 x 20 mm 2 m Graphite grey (RAL 9011)

Description

Cable guide channel made of PVC LF 20x35mm graphite black. Electrical installation channel system Plastic cable routing channel according to DIN EN 50085-1 for cable routing. Channel lower part/upper part with pre-punched holes at a distance of 125 mm, from size 30 x 30 mm with pre-mounted couplings for easy alignment during one-man assembly and from size 30 x 60 mm pre-mounted adjustable retention clamps. Note: Sound and fire protection measures must be carried out in a professional manner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)