• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LF2502508014 Cable trunking (L x W x H) 2000 x 25 x 25 mm 2 m Brown

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.00)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

2 m

Factory colour

Brown

Dim

(L x W x H) 2000 x 25 x 25 mm

Length

2000 mm

Width

25 mm

Height

25 mm

Brown

25

FALSE

25 mm

8014

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Bottom perforation

0

0

FALSE

FALSE

360 mm²

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814521 Hager LF2502508014 Cable trunking (L x W x H) 2000 x 25 x 25 mm 2 m Brown

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)