

Cable trunking
2 m
Anthracite
(L x W x H) 2000 x 57 x 40 mm
2000 mm
57 mm
40 mm
Anthracite
57
FALSE
40 mm
9011
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
1
TRUE
TRUE
1500 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2815230 Hager LF4006009011 Cable trunking (L x W x H) 2000 x 57 x 40 mm 2 m Anthracite
User & Safety Instructions 2815230 Hager LF4006009011 Cable trunking (L x W x H) 2000 x 57 x 40 mm 2 m Anthracite
The necessary accessories are required to use the article as described.