• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder 3555s001 Hatchet 370 mm 1000 g

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Halder 3555s001 Hatchet 370 mm 1000 g

  • Robust full steel design made from special tempered steel.
  • Finely ground and polished on all sides.
  • Weight 1,000g, perfectly balanced
  • Anti-skid leather handle fits to the hand shape.
  • Incl. High-quality leather cut protection.
  • Perfect gift thanks to attractive wooden box.

Technical specifications

  • Blade 90 mm
Product type

Hatchet

Weight

1000 g

Length

370 mm

Height

138 mm

Material (hammer head)

Steel

Material (handle)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342339 Halder 3555s001 Hatchet 370 mm 1000 g

Description

The halter instruction is real WAS for the eye! This robust full steel construction made of special remuneration steel is forged seamlessly from one piece, finely ground and polished on all sides. The 1,000g heavy handaxe is perfectly balanced to ensure optimal handling.

The blade is carefully hardened and ground.

The hand-made, slip-proof leather grip not only looks good, the leather also absorbs moisture and gives it off again after work has been done. Over time, it adapts to the shape of the hand.

A high-quality leather cut-off protection protects against injury during transport.

The attractive wooden box makes this product a very high quality gift.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)