• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222206 Alarm clock White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Projection alarm clock "Hvar", digital radio clock, wall- or ceiling projection, white

  • - Digital radio alarm with projection of time, alarm time, date and temperature, optionally with wall or ceiling projection
  • - The projection of the time is adjustable by 180° and can be projected either on the ceiling or on the wall
  • - Thanks to the focus ring on the radio alarm, the projection sharpness can be set individually, depending on the height of the ceiling or the distance to the wall
  • - The time zone can be set manually if the DCF time differs from the time zone
  • - Two alarm times can be programmed, practically when two people stand up at different times
  • - Speed alarm will wake up sleep caps with increasing alarm speed
  • - DCF radio clock with automatic time adjustment to the most accurate clock in the world
  • - Switch between local time and another time zone by means of a switch
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • Wall/ceiling display:
  • - Two displays: Select for the projection mode between time or time/temperature alternately - simply change by pressing a button
  • - Easy to read: Desired display appears in red on the ceiling or wall
  • - Continuous projection: Always know at a glance how late it is (in power supply operation)
  • - Short time display at the touch of a button: Activate projector for 5 seconds (battery operated)
  • Clock/calendar/wake-up function
  • - Time can be switched between 12/24-hour format
  • - Alarm function and snooze function
  • - Date display (weekday, day, month)
  • - Weekday display (5 languages: English, German, French, Spanish, Italian)
  • LCD screen with blue backlight
  • Thermometer:
  • - Switchable between degrees Celsius and Fahrenheit
  • - Indoor temperature display: 0° to +50°C.

Technical specifications

  • Recommended use: Indoors
  • Power source: AC current / battery
Product type

Alarm clock

Display

Digital

Case colour

White

Dim

(L x W x H) 150 cm x 150 mm x 25 mm

Wireless charging

No

Width

150 mm

Height

25 mm

Length

150 cm

Depth

110 mm

Factory colour

White

Material (details)

Plastic

Type

Digital alarm clock

Weight

187 g

UKCA

yes

Week day indication

yes

Date indication

yes

Number of alarms

2

Number of batteries supported

2

AC adapter included

yes

Number of wake-up sounds

9

Audible alarm(s)

yes

Programmable

yes

Colour display

yes

Quantity per pack

1 Stück(e)

Batteries required

yes

Adjustable volume

yes

Snooze function

yes

Backlight

yes

Manual

yes

Temperature measurement range

0 - 50 °C

Temperature indicator

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436977 Hama 00222206 Alarm clock White

Description


Flexible time projection


The projection of the time is adjustable around 180° and can be projected optionally at the ceiling or at the wall


Projection alarm clock with sharp image


Thanks to the focus ring on the radio alarm, the projection sharpness can be set individually, depending on the ceiling height or distance to the wall


Time zone setting


The time zone can be set manually if the DCF time differs from the time zone


Two wake-up times


Two alarm times can be programmed, convenient when two people stand up at different times


Speed Alarm


Speed alarm wakes up cap with increasing wake-up speed


DCF radio clock DCF radio clock


DCF radio-controlled clock with automatic time adjustment to the exact clock in the world


Displays local time and other time zones


Switch between local time and another time zone using a switch


FSC


FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material



This text is machine translated.

Features

  • Date display: Day, month, day of the week, color: White, color: White, Background lighting: blue, changeable display: 12/24h, number of programmable alarm times: 2, operating mode: radio, display: digital, setting possibility: time zone, material housing: plastic, Additional functions: DCF radio clock, projection display, snooze function, thermometer (0°C to +50°C) (32°F to 122°F), width x depth x height 15 x 2.5 x 11 cm, weight: 187 g, power supply: cable

Scope of delivery

  • - 1 "Hvar" projection clock
  • - 1 mains adapters
  • - 1 Operating instructions

Hints

Consumer Notice:
For battery operation you need 2 AAA batteries.

More interesting products

(*All information is plus legal VAT)