Type M travel adapter, 3-pin, for South African devices
Compact travel plug for travellers from EuropePlug (16 A/250 V) can be used in South AfricaSuitable for input voltages from 100 V – 250 V.For use with M type socketsFor devices with C and F plug types
Technical specifications
Colour: WhiteSocket type: Type F, CEE 7/4 (Germany)Country of origin: Afghanistan, Albania, Algeria, Andorra, Armenia, Aruba, Azerbaijan, Azores, Balearic Islands, Bhutan, Bosnia-Herzegovina, Bulgaria, Germany, Estonia, Finland, Faroe Islands, Georgia, Greece, Greenland, Guinea, Indonesia, Iran, Iceland, Italy, Jordan, Canary Islands, Cape Verde, Kazakhstan, Kyrgyzstan, Comoros, Korea-South, Croatia, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macao, Madeira, Macedonia, Moldova, Monaco, Mozambique, Myanmar (Burma), New Caledonia, Netherlands, Netherlands Antilles, Niger, Norway, Portugal, Romania, Russia, Saudi Arabia, Sweden, Serbia and Montenegro, Slovenia, Spain, Surinam, Tajikistan, Thailand, Timor-Leste, Chad, Turkmenistan, Turkey, Ukraine, Hungary, Uruguay, Uzbekistan, Belarus, Egypt, Ethiopia, Austria, destination: Botswana, Lesotho, Macao, Mozambique, Namibia, Nepal, Sri Lanka, Swaziland, South Africa
Product type
Travel adapter
Operating voltage
100 -250 V
For mains outlet
M
Mains plug type (on device)
C
F
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2731190 Hama 00223440 Travel adapter
User & Safety Instructions
User & Safety Instructions 2731190 Hama 00223440 Travel adapter
Description
Type M travel adapter, 3-pin, for South African devices. Enables the connection of electrical devices in countries with South African socket system.
This text is machine translated.
Features
For connection of 2- and 3-pin electrical devices with earthing contact, contour or Euro plugFor use with grounded and unearthed devices such as cameras, razors and smartphone chargers, also suitable for powerful devices such as laptops and traveling hair dryers.
Scope of delivery
1 x travel adapter.
Hints
There is no conversion (transformation) of the electrical voltage or change of the mains frequency. Check the compatibility of your device before you connect it to the mains socket. The product is only intended for temporary use and not for use with other adapters.Not sure the adapter fits the destination? With the Travelplugs Assistant on the Hama-Homepage you can find the matching plug.
Description
Type M travel adapter, 3-pin, for South African devices. Enables the connection of electrical devices in countries with South African socket system.
This text is machine translated.
Features
For connection of 2- and 3-pin electrical devices with earthing contact, contour or Euro plugFor use with grounded and unearthed devices such as cameras, razors and smartphone chargers, also suitable for powerful devices such as laptops and traveling hair dryers.
Scope of delivery
1 x travel adapter.
Hints
There is no conversion (transformation) of the electrical voltage or change of the mains frequency. Check the compatibility of your device before you connect it to the mains socket. The product is only intended for temporary use and not for use with other adapters.Not sure the adapter fits the destination? With the Travelplugs Assistant on the Hama-Homepage you can find the matching plug.