• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00223456 Travel adapter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Types E and F travel adapters, 3-pin, universal, world to Europe, white

  • Compact travel adapter for traveling in EuropeCan be used in most European countriesSuitable for input voltages from 100 V – 250 V.For use with type E and F socketsFor devices with plug types A, B, G, I, J and L

Technical specifications

  • Colour: White, color: White, product range: HiFi, TV & Home theater, socket type: A (America), Type B (America), Type G, BS 1363 (Great Britain), Type I (Australia), Type J (Switzerland), Type L (Italy), Country of origin: Anguilla, Antigua/Barbuda, Argentina, Aruba, Australia/Oceania, Azores, Bahamas, Bahrain, Bangladesh, Barbados, Belize, Bermuda, Bhutan, Bolivia, Botswana, Burnei, Chile, China, Cook Islands, Costa Rica, Dominica, Dominican Republic, Ecuador, El Salvador, Eritrea, Falkland Islands, Fiji, French Polynesia, Gambia, Ghana, Gibraltar, Grenada, United Kingdom, Guam, Guatemala, Guyana, Haiti, Honduras, Hong Kong, Indonesia, Iraq, Ireland, Isle of Man, Italy, Jamaica, Japan, Yemen, Jordan, Virgin Islands, United Kingdom, Cayman Islands, Cambodia, Canada, Channel Islands, Qatar, Kenya, Kiribati/Canton Island, Colombia, Cuba, Kuwait, Laos, Lebanon, Liberia, Liechtenstein, Macao, Madagascar, Malawi, Malaysia, Maldives, Malta, Mauritius, Mexico, Micronesia, Montserrat, Myanmar (Burma), Nauru, New Zealand Oceania, Nicaragua, Netherlands Antilles, Niger, Nigeria, Okinawa, Oman, Panama, Papua New Guinea, Peru, Philippines, Puerto Rico, Rwanda, Zambia, Samoa, Samoa (US part), Saudi Arabia, Switzerland, Seychelles, Sierra Leone, Zimbabwe, Singapore, Saint Chris/Kitts/Nevis, St. Lucia, St. Vincent, Syria, Tajikistan, Tahiti, Taiwan, Tanzania, Thailand, Timor-Leste, Tonga, Trinidad/Tobago, Turkmenistan, Uganda, Uruguay, Uzbekistan, Vanuatu, Venezuela, United Arab Emirates/Dubai, United States of America, Vietnam, Cyprus, Ethiopia, destination: Afghanistan, Albania, Algeria, Andorra, Armenia, Aruba, Azerbaijan, Azores, Balearic Islands, Bhutan, Bosnia-Herzegovina, Bulgaria, Germany, Estonia, Finland, Faroe Islands, Georgia, Greece, Greenland, Guinea, Indonesia, Iran, Iceland, Italy, Jordan, Canary Islands, Cape Verde, Kazakhstan, Kyrgyzstan, South Korea, Croatia, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macao, Madeira, Macedonia, Moldova, Monaco, Mozambique, Myanmar (Burma), New Caledonia, Netherlands, Netherlands Antilles, Niger, Norway, Paraguay, Portugal, Romania, Russia, Saudi Arabia, Sweden, Serbia and Montenegro, Slovenia, Spain, Surinam, Tajikistan, Thailand, Timor-Leste, Chad, Turkmenistan, Turkey, Ukraine, Hungary, Uruguay, Uzbekistan, Belarus, Egypt, Ethiopia, Austria
Product type

Travel adapter

Operating voltage

100 -250 V

For mains outlet

E

F

Mains plug type (on device)

A

B

G

I

J

L

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2731191 Hama 00223456 Travel adapter

User & Safety Instructions

User & Safety Instructions 2731191 Hama 00223456 Travel adapter

Description

Type E and F travel adapters, 3-pin, universal, world to Europe. Enables the connection of electronic devices with differing connector types in countries with German and French power socket systems.

This text is machine translated.

Features

  • Can be used in most European countries: Austria, Belgium, Croatia, Czech Republic, France, Germany, Iceland, Norway, Spain, Sweden and in many other countriesAdapted from US, UK, Australia, China, Italy, Switzerland plug on European 3-pin/earthing contact socketsFor use with grounded and unearthed devices such as cameras, razors and smartphone chargers, also suitable for powerful devices such as laptops and traveling hair dryers.

Scope of delivery

  • 1 x travel adapter.

Hints

There is no conversion (transformation) of the electrical voltage or change of the mains frequency. Check the compatibility of your device before you connect it to the mains socket. The product is only intended for temporary use and not for use with other adapters.Not sure the adapter fits the destination? With the Travelplugs Assistant on the Hama-Homepage you can find the matching plug.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)