Type G travel adapter, 3-pin, for UK, Commonwealth and UK devices
Compact travel connector for traveling in EuropeWhite design housing Suitable for input voltages from 100 V – 250 V.For use with type E and F socketsFor devices with G plug type
Technical specifications
Colour: WhiteSocket type: Type G, BS 1363 (United Kingdom)Country of origin: Bahrain, Bangladesh, Belize, Bhutan, Botswana, Brunei/Darussalam, Dominica, El Salvador, Falkland Islands, Gambia, Ghana, Gibraltar, Grenada, United Kingdom, Guatemala, Guyana, Hong Kong, Indonesia, Iraq, Ireland, Isle of Man, Yemen, Jordan, Cambodia, Channel Islands, Qatar, Kenya, Kuwait, Lebanon, Macao, Malawi, Malaysia, Maldives, Malta, Mauritius, Myanmar (Burma), Nigeria, Oman, Zambia, Saudi Arabia, Seychelles, Sierra Leone, Zimbabwe, Singapore, St. Chris/Kitts/Nevis, St.Lucia, St. Vincent, Uganda, United Arab Emirates/Dubai, Vietnam, Cyprus, destination: Afghanistan, Albania, Algeria, Andorra, Armenia, Aruba, Azerbaijan, Azores, Balearic Islands, Belgium, Bhutan, Bosnia-Herzegovina, Bulgaria, Germany, Estonia, Finland, Faroe Islands, Georgia, Greece, Greenland, Guinea, Indonesia, Iran, Iceland, Italy, Jordan, Canary Islands, Cape Verde, Kazakhstan, Kyrgyzstan, South Korea, Croatia, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macao, Madeira, Macedonia, Moldova, Monaco, Montenegro, Mozambique, Myanmar (Burma), New Caledonia, Netherlands, Netherlands Antilles, Niger, Norway, Paraguay, Portugal, Romania, Russia, Saudi Arabia, Sweden, Serbia, Slovenia, Spain, Surinam, Tajikistan, Thailand, Timor-Leste, Chad, Turkmenistan, Turkey, Ukraine, Hungary, Uruguay, Uzbekistan, Belarus, Egypt, Ethiopia, Austria
Product type
Travel adapter
Operating voltage
100 -250 V
For mains outlet
E
F
Mains plug type (on device)
G
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2731193 Hama 00223459 Travel adapter
User & Safety Instructions
User & Safety Instructions 2731193 Hama 00223459 Travel adapter
Description
Type G travel adapter, 3-pin, for UK, Commonwealth and UK devices. Enables the connection of electronic devices with UK-plug in countries with German and French power socket systems
This text is machine translated.
Features
Can be used in most European countries: Austria, Belgium, Croatia, Czech Republic, France, Germany, Iceland, Norway, Spain, Sweden and in many other countriesAdapts devices from the UK, Ireland, Hong Kong, Saudi Arabia, United Arab Emirates and other devices with UK plugs to European 3-pin/safety socketsFor use with grounded and unearthed devices such as cameras, razors and smartphone chargers, also suitable for powerful devices such as laptops and traveling hair dryers.
Scope of delivery
1 x travel adapter.
Hints
There is no conversion (transformation) of the electrical voltage or change of the mains frequency. Check the compatibility of your device before you connect it to the mains socket. The product is only intended for temporary use and not for use with other adapters.Not sure the adapter fits the destination? With the Travelplugs Assistant on the Hama-Homepage you can find the matching plug.
Description
Type G travel adapter, 3-pin, for UK, Commonwealth and UK devices. Enables the connection of electronic devices with UK-plug in countries with German and French power socket systems
This text is machine translated.
Features
Can be used in most European countries: Austria, Belgium, Croatia, Czech Republic, France, Germany, Iceland, Norway, Spain, Sweden and in many other countriesAdapts devices from the UK, Ireland, Hong Kong, Saudi Arabia, United Arab Emirates and other devices with UK plugs to European 3-pin/safety socketsFor use with grounded and unearthed devices such as cameras, razors and smartphone chargers, also suitable for powerful devices such as laptops and traveling hair dryers.
Scope of delivery
1 x travel adapter.
Hints
There is no conversion (transformation) of the electrical voltage or change of the mains frequency. Check the compatibility of your device before you connect it to the mains socket. The product is only intended for temporary use and not for use with other adapters.Not sure the adapter fits the destination? With the Travelplugs Assistant on the Hama-Homepage you can find the matching plug.