
Highlights & Details
Hama BT700 On-ear headset
- Bluetooth® headset with movable microphone arm for comfortable use in everyday business life in the office and home office: Hands-free phone calls without restrictions with control possibilities directly on the wireless headphones
- Thanks to the individually adjustable headband the Bluetooth headphones fit your head perfectly
- With just 145 g, the wireless headset is a real light-weight and thus offers especially high wearing comfort
- Suitable for video conferencing, office calls, eLearning, music, podcasts in the office and home office
- Adjust the volume directly on the ear cup
- Mute button on the wireless headset boom to instantly mute the microphone
- Hands free calling and freedom of movement thanks to the 10 m range
- 2 m long cable for using the headset while charging
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20-20.000 Hz
- Impedance
32 Ω
10 m
- Power supply
USB (cable included)
- Max. battery life
45 h
- Factory colour
Black
- Weight
145 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
1 W
- Connectable devices
2
- Type
Retail
- Type
Closed-back
- Bluetooth
5.2
- Frequency range (microphone)
100 - 8.000 Hz
- Max. talk time
45 h
- Cable length
2 m
- Headphones model
BT700
- Suitable for
Android
iOS
PC
- Width
200 mm
- Height
100 mm
- Depth
250 mm
- Talk time
45 h
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3027971 Hama BT700 On-ear headset Bluetooth® (1075101) Stereo Black Headset, Volume control PC
User & Safety Instructions
User & Safety Instructions 3027971 Hama BT700 On-ear headset Bluetooth® (1075101) Stereo Black Headset, Volume control PC
Description
Wireless headset for office and home office
Imagine, you can use the telephone in your office and make use of the entire room, get the documents from the table of the colleague or leave out a coffee at the same time - completely without the annoying cable mess. If these scenarios actually exist only in your head up till now, it is time to switch to a wireless headset! Because with the Hama Bluetooth®-Headset "BT700" these possibilities become your daily office routine.
Office headset for more freedom of movement
Enjoy hands-free phone calls via Skype, teams and Zoom, while office calls and video conferencing. Or you can relax while taking notes with a presentation on Youtube or with an online training. And thanks to the secure Bluetooth® connection of the wireless headset, which extends 10 meters far, the short walk to the coffee maker or filing cabinet is easily possible without interrupting your call.
1 wireless headset, 2 devices: Byebyte for plugging and unplugging
Do your customers usually report via mobile phone, colleagues via teams on the laptop or PC? Instead of constantly changing plugs, you can connect with the wireless headset simultaneously with two devices via multi-device. This means you don't lose time for the new connection, but you can simply take calls or make conference calls directly or yourself. This makes everyday business work easy.
Thanks to long battery life, you'll never miss calls
The Bluetooth® headset with microphone has a long battery life of 45 hours. Depending on the intensity of use, you may need to charge it less than once a week. If the battery is low, the wireless headset will also alert you with an acoustic signal. So you are not suddenly in the middle of the conversation without power.
Simultaneously charge and call
And if you forget to charge your wireless headphones in time, you can simply plug in the USB cable included in the delivery and continue to use the headset. Thanks to the length of 2 m you can manage it even during the conversation to the coffee machine - at least you do not have to worry about a too tight cable on your desk. A real relief in office and home office.
Simply charge wireless headphones via USB-C®
Not only sustainable, but also practical: Thanks to the integrated rechargeable battery, you don't have to worry about changing batteries. This way you will not produce waste and save money at the same time. Simply connect the office headset via the USB-C® interface and the battery is fully charged after approx. 2.5 hours.
Wireless headset
For more freedom of movement: Wireless headset for a tidy workplace without a cable mess and hands-free while talking.
Multi device
1 headset, 2 devices: Whether you're a PC, laptop, tablet or smartphone, with the office headset you can connect up to two devices simultaneously via multi-point - say ADE for annoying plugging and unplugging.
Long battery life
Never miss a call again: Thanks to 45 hours of battery life you always remain reachable.
No waiting time
Simultaneously charge and talk: When the battery is empty simply plug the cable and continue to use the business headset - this is how modern office routine works.
Rechargeable
Sustainable and practical: Simply charge the battery of the wireless headphones via USB-C® instead of the annoying battery change.
Multifunction button
Easy to use: Call and smartphone functions can be controlled via the multi-function key directly at the ear cup of the wireless headphones (e.g. accept / make / reject calls / redial / music).
Voice-over-IP
Ideal meeting partner: The headset with microphone enables voice over IP, e.g. Skype, teams, Zoom, YouTube, Office calls, video conferencing and more
280° vertically adjustable microphone arm
Simply adjust position or exchange sides: The microphone arm can be rotated by 280° and thus is suitable for right and left-handed people.
Very comfy
For extra long calls: On-ear headphones with padded ear cups and headband for a perfect fit, even when it takes longer.
USB charging cable
Always flexible: Extra long cable for more flexibility and freedom of movement and an easy connection of the wireless headset to the PC or notebook.
On/off switch
Energy saving made easy: With the separate on/off switch the Bluetooth® headset with microphone consumes power only when you need it.
This text is machine translated.
Scope of delivery
- Hama BT700 on EAR headset
- Charging cable (USB-A - USB-C®, 2 m)
- User manual
Hints
System requirements
- Windows 8
- Windows 10
- Windows 11
- Android
- iOS
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



























