• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Ergonomic mouse Radio Optical Black 6 Buttons 1800 dpi Ergonomic

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama vertical, ergonomic left-handed wireless mouse "EMW-500L", 6 buttons, black

  • The ergonomic design ideally supports the intensive and daily motion sequence of left-handed people
  • Vertical design of the mouse prevents overstress and pain in the shoulder and wrist
  • Dpi switch for changing the pointer speed
  • High-resolution optical sensor provides for an exact and flowing mouse pointer control
  • Browser buttons support the forward/backward function of the Internet browser for easy navigation
  • Rubberized surface provides for improved grip and comfort
  • Storable USB receiver can be transported in the mouse housing to save space
  • Separate on/off switch enables an energy-saving use of the mouse

Technical specifications

Product type

Ergonomic mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1800 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 mm

Width

86 mm

Height

71 mm

Depth

115 mm

Weight

0.219

Power supply

1 x AA battery (included)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205775 Hama Ergonomic mouse Radio Optical Black 6 Buttons 1800 dpi Ergonomic

Description

The screen, office chair and desk have everyone in view of the ergonomic work place. The computer mouse usually only moves into focus when the mouse arm causes neck pain. The vertical mouse supports the natural movements of left-handed people - more ergonomics in the office!

This text is machine translated.

Features

  • Ergonomic mouse for pain-free working on computer and notebook
  • Provides for more comfort and ergonomics while working with the mouse through a more natural posture
  • 2.4 GHz wireless technology for reliable, interference-free and fast signal transmission
  • Up to 8 meters wireless range
  • The ultra-small USB receiver is suitable for permanent integration in the notebook or PC
  • Switchable sensitivity between 1000, 1400 and 1800 dpi
  • Smart Link technology for simple start up
  • Particularly low energy consumption
  • Special features: Battery status LED, browser buttons, on/off switch, power saving mode, rubberized surface

Scope of delivery

  • 1x vertical, ergonomic left-handed wireless mouse "EMW-500L"
  • 1x nano receiver
  • 1x AA battery mignon
  • 1x user manual

System requirements

  • Operating System: Windows 10/8/7, Mac OS 10.10 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)