• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fun C On-ear headphones Corded (1075100) Stereo Black Headset Phone

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Fun C On-ear headphones

  • Black calls/music Head band headphones
  • Wired USB connection
  • On-ear 20 - 20000 Hz 32 Ohm 96 dB
  • Microphone type: In-line -42 dB 2200 Ohm

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Impedance 32 Ohm
Product type

On-ear headphones

Design (headphones)

On-ear

Use

Phone

Headphone features

Headset

Audio channels

Stereo

Transfer type

Corded (1075100)

USB-C®

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

96 dB

Power supply

USB (cable included)

Factory colour

Black

Weight

140 g

Sensitivity (microphone)

-42 dB

Call management

Yes

Cable length

1.2 m

Headphones model

Fun C

Suitable for

Smartphone

Compatible

Universal

Headband-type

Overhead

Earphone type

On-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Material (details)

Plastic

Transfer type

Corded

UKCA

yes

USB connectivity

yes

Quantity

1

Microphone frequency

100 - 10000 Hz

Driver unit

4 cm

Suitable for indoor use

yes

Adjustable headband

yes

Microphone input impedance

2200 Ohm

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758284 Hama Fun C On-ear headphones Corded (1075100) Stereo Black Headset Phone

Description

Fun – for all, for whom the sound of the music is just as important as the call quality. At the touch of a button you can switch from your favorite song to the business call for the next pitch. The super movable design in stylish black makes itself particularly good on your head.

This text is machine translated.

Features

  • The music companion for every situation: With the on-EAR stereo headphones you can easily listen to your favorite music and make telephone calls
  • No batteries or rechargeable batteries - the headphone is always ready to use
  • No WLAN or Bluetooth required - connection via USB Type-C connector

Scope of delivery

  • 1 Headphones "Fun C"
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)