• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fun II Over-ear headphones Corded (1075100) Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Fun II Over-ear headphones

  • The music companion for every situation: With the on-EAR stereo headphones you can easily listen to your favorite music and make telephone calls
  • Control the main functions of your Smartphone without taking the device in your hand
  • Supports the existing Google Assistant voice wizard
  • Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
  • Padded head band for comfortable music pleasure even over long periods of time
  • These headphones have an individually adjustable headband which adapts to your head shape
  • Soft ear cushions provide for more comfort
  • One-sided cable guide for music pleasure with more freedom of movement
  • No batteries or rechargeable batteries - the headphone is always ready to use
  • No WLAN or Bluetooth required - connection via 3.5-mm jack plug
  • This text is machine translated.

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Factory colour

Black

Weight

140 g

Cable length

1.2 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553115 Hama Fun II Over-ear headphones Corded (1075100) Black

Description

Features

  • Colour: Black, color tone: Black, connection: 3.5-mm jack plug, frequency range headphones: 20 Hz - 20 kHz, frequency range microphone: 100Hz - 10KHz, impedance headphones: 32 Ω, impedance microphone: 2200 ≥, WBCV: Ω 75mV, design: Stereo, design: On-EAR, sensitivity headphones: 3 dB +/- 3 dB, sensitivity Microphone: -42 dB +/- 96 dB, material: Plastic, material Ear cushion: artificial leather, microphone position: cable microphone, directional characteristic Microphone: Omnidirectional, Diameter Speaker: 40 mm, Weight: 140 g, Cable length: 1.2 m, Recommended application: Mobile Music/Smartphone

Scope of delivery

  • Fun II headphones
  • User manual

More interesting products

(*All information is plus legal VAT)