• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Laptop backpack Suitable for up to: 43,9 cm (17,3") Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hama Laptop backpack Suitable for up to: 43,9 cm (17,3")

  • Convenient handle
  • Pleasant, mottled material
  • Zip-closure on the front side
  • Neutral design as an ideal laptop backpack for ladies and gentlemen

Technical specifications

Product type

Laptop backpack

Suitable for

43,9 cm (17,3")

Inside width

370 mm

Inside height

480 mm

Internal depth

90 mm

Weight

450.00 g

Material

Polyester

Factory colour

Black

Design

Backpack

Suitable for

43,9 cm (17,3")

Compatible with

Universal

Capacity

17 l

UKCA

yes

Front pocket

yes

Notebook compartment dimensions (W x D x H)

370 x 90 x 480 mm

Number of front pockets

1

Shoulder strap

yes

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533582 Hama Laptop backpack Suitable for up to: 43,9 cm (17,3") Black

Description

Ideal for office, university or while traveling in the city the stylish laptop backpack offers comfortable transport, safe storage and protection against dirt, scratches and humidity for laptop plus accessories

This text is machine translated.

Scope of delivery

  • 1 Laptop rucksack

More interesting products

(*All information is plus legal VAT)