• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse Bluetooth® Optical Anthracite 3 Buttons 800 dpi, 1200 dpi, 1600 dpi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth® mouse Canosa V2, anthracite

  • Rubber coated sides provide improved grip and comfort
  • Separate on/off switch allows an energy-saving use of the mouse
  • The exactly symmetric design is suitable for left and right-handed people
  • Storable USB receiver can be transported inside the housing to save space
  • High-resolution optical sensor provides an exact and flowing mouse pointer control
  • Dpi switch for changing the pointer speed
  • Polymer-coated sliding feet ensure fluid mouse movements and trouble-free working
  • Switchable sensitivity between 800, 1200 and 1600 dpi
  • Wireless range up to 8 meters
  • 3 buttons including scroll wheel

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

800 dpi

1200 dpi

1600 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Anthracite

Cable length

0 mm

Width

60 mm

Height

39 mm

Depth

104 mm

Power supply

1 x AA battery (included)

Supported OS

macOS

Windows

Android

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2738785 Hama Mouse Bluetooth® Optical Anthracite 3 Buttons 800 dpi, 1200 dpi, 1600 dpi

User & Safety Instructions

User & Safety Instructions 2738785 Hama Mouse Bluetooth® Optical Anthracite 3 Buttons 800 dpi, 1200 dpi, 1600 dpi

Description

Compact wireless mouse with Bluetooth technology Whisper-quiet buttons enabling a troublefree and relaxed working with the mouse.

This text is machine translated.

Scope of delivery

  • Bluetooth mouse Canosa V2
  • AA battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)