• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse USB Optical Black 3 Buttons 1200 dpi Mouse buttons, Built-in scroll wheel, Ergonomic

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama MC-200 USB mouse

  • Optical sensor with 1200 dpi
  • Exact scanning and precise control
  • Pleasant and easy navigation
  • Suitable for left or right-hand use

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

Mouse buttons

Built-in scroll wheel

Ergonomic

Factory colour

Black

Cable length

150.00 m

Width

64 mm

Height

37 mm

Depth

114 mm

Weight

86.22 g

Power supply

USB (built-in)

Supported OS

macOS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1695169 Hama Mouse USB Optical Black 3 Buttons 1200 dpi Mouse buttons, Built-in scroll wheel, Ergonomic

User & Safety Instructions

User & Safety Instructions 1695169 Hama Mouse USB Optical Black 3 Buttons 1200 dpi Mouse buttons, Built-in scroll wheel, Ergonomic

Conformity certificate

Conformity certificate 1695169 Hama Mouse USB Optical Black 3 Buttons 1200 dpi Mouse buttons, Built-in scroll wheel, Ergonomic

Description

The exactly symmetrical design is suitable for both left-handed and right-handed.

This text is machine translated.

System requirements

  • Operating system: Windows ® 10/8/7/Vista/XP, MAC OS 10.10 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97€ 39.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)