• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse USB Optical Black 3 Buttons 1200 dpi Quiet keypad

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama MC-300 USB mouse

  • Optical sensor with 1200 dpi
  • Exact scanning
  • Precise control
  • Suitable for left or right-hand use

Technical specifications

Product type

Mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

Quiet keypad

Factory colour

Black

Cable length

180.00 m

Width

58 mm

Height

37 mm

Depth

103 mm

Weight

87.92 g

Power supply

USB (built-in)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695170 Hama Mouse USB Optical Black 3 Buttons 1200 dpi Quiet keypad

Description

Low-noise main keys enable an interference-free and relaxed working without clicking sounds.
Rubberized surface provides for improved grip and comfort.
The exactly symmetrical design is suitable for both left-handed and right-handed.

This text is machine translated.

System requirements

  • Operating system: Windows ® 10/8/7/Vista, MAC OS 10.10 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.97€ 42.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)