• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama NiMH-Akkus, AAA Micro, 1000 mAh, 1,2 V, 2 Stück AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.00 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama NiMH-Akkus, AAA Micro, 1000 mAh, 1,2 V, 2 Stück AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

  • - High-performance, high-speed rechargeable NiMH batteries for almost all applications, e.g. high-power applications such as cordless telephones, radios, GPS receivers, flash units, remote controls, Clocks
  • - High-performance, rechargeable 1.2 V round cell batteries
  • - Resource-friendly use
  • - Normal charging: 16 h with max. 100 mA
  • - Quick charge: 144 min. With max. 500 mA at minus Delta U charge monitoring
  • - Rechargeable batteries
  • - Nickel-metal hydride batteries thoroughly tested for charge/discharge, high current, short circuit, service life and size
  • This text is machine translated.

Technical specifications

  • Rechargeable/battery technology: Nickel-metallic hydride (NiMH)
Size

AAA

Product type

AAA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Height

44.5 mm

(Ø)

10.5 mm

Content

2 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

NiMH-Akkus, AAA Micro, 1000 mAh, 1,2 V, 2 Stück

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Factory colour

Green

White

Battery capacity

1000 mAh

Battery voltage

1.2 V

Battery recharge time

16 h

Battery voltage

1.2 V

Number of batteries included

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437082 Hama NiMH-Akkus, AAA Micro, 1000 mAh, 1,2 V, 2 Stück AAA battery (rechargeable) NiMH 1.2 V 2 pc(s)

Description

Features

  • Capacity: 1000 mAh, voltage: 1.2 V, design: NiMH, battery type: AAA AA

Scope of delivery

  • 2 NiMH-batteries

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)