
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
incl. charger and docking station
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB
- Sound pressure
42 dB
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
30
- Factory colour
Black
- Weight
380.00 g
- Charging capacity (min.)
1 W
- Charging capacity (max.)
2 W
- Bluetooth
5.3
- Sensitivity (microphone)
-42 dB
- Max. talk time
30 h
- Cable length
1.8 m
- Talk time
32 h
- Bluetooth
Yes
- Cable colour
Black
- UKCA
yes
- USB connectivity
yes
- AC adapter included
no
- Battery recharge time
2 h
- Quantity
1
- Microphone frequency
100 - 8000 Hz
- Standby time
65 h
- Microphone mute
yes
- Adjustable headband
yes
- Microphone input impedance
2200 Ohm
- Charging stand
yes
- Detachable cable
yes
- On/off switch
yes
- Plug and Play
yes
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588267 Hama On-ear headset Bluetooth® (1075101) Stereo Black Headset, incl. charger and docking station PC
User & Safety Instructions 3588267 Hama On-ear headset Bluetooth® (1075101) Stereo Black Headset, incl. charger and docking station PC
Conformity certificate
Conformity certificate 3588267 Hama On-ear headset Bluetooth® (1075101) Stereo Black Headset, incl. charger and docking station PC
Security datasheet
Security datasheet 3588267 Hama On-ear headset Bluetooth® (1075101) Stereo Black Headset, incl. charger and docking station PC
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


























