• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Over-ear headphones Corded (1075100) Stereo Black PC

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Over-ear headphones

  • Over-EAR stereo headphones "Shell II" - the music companion for any situation
  • The outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbance
  • Closed, ear-enclosing design for shielding of external noises
  • The headphones have an individually adjustable headband which adapts to your head shape
  • Padded head band for comfortable music pleasure even over long periods of time
  • One-sided cable routing for music pleasure with more freedom of movement
  • Long cable (2 m), specially suitable for connection to TV or Hi-Fi devices
  • Includes gold-plated adaptor for connecting the headphones to a stereo system, mixer console, etc. with a 6.35 mm audio output
  • The gold-plated plug coating offers a secure signal transmission for a better audio quality
  • No batteries or rechargeable batteries - the headphones are always ready to use
  • No WLAN or Bluetooth required - connection via 3.5-mm jack plug
  • Quality according to German standards

Technical specifications

  • WBCV ≥ 75mV
  • Sensitivity 113 dB/mW
  • Material: plastic
  • Diameter loudspeaker 40 mm
  • Recommended application: Mobile Music/Home & TV
  • Control: Dial
  • Passive noise suppression
  • Headphone sensitivity 113 dB
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

PC

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

6.3 mm jack

Frequency range

20 Hz - 20 kHz

Impedance

32 Ω

Radio frequency

20 Hz - 20 kHz

Factory colour

Black

Weight

0

Type

Retail

Hub

Not required

Cable length

2.00 m

Headphones model

Shell II

Headband-type

Overhead

Earphone type

Over-the-ear

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439251 Hama Over-ear headphones Corded (1075100) Stereo Black PC

User & Safety Instructions

User & Safety Instructions 3439251 Hama Over-ear headphones Corded (1075100) Stereo Black PC

Description

Simply listen to music - neither take a call, nor make a call. The earphone "Shell II" is for all, for which music is everything and which does not always important for the rest of the world.

This text is machine translated.

Features

  • Passive noise cancellation
  • Gold-plated plug
  • Including 6.35 mm adapter
  • Adjustable headband
  • Noise lock

Scope of delivery

  • Headphones "Shell II"
  • Adapter 6.35 mm jack
  • User manual

More interesting products

(*All information is plus legal VAT)